- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LBM2016TR22J
LBM2016TR22J
Taiyo Yuden
Inductor RF Wirewound 0.22uH 5% 25.2MHz 30Q-Factor Ferrite 0.52A 0.26Ohm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor RF Wirewound 0.22uH 5% 25.2MHz 30Q-Factor Ferrite 0.52A 0.26Ohm DCR 0806 T/R
Search Keywords: LBM2016TR22J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LBM2016TR22J
-
Alias/AKA:LQLBM2016TR22J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:0.22 uH
-
Type:RF7105
-
Impedance:N/A
-
Tolerance:57104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.52 A
-
Maximum DC Resistance:0.26 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,000
$0.0597
4,000
$0.0561
8,000
$0.0536
26,000
$0.0521
50,000
$0.0456
100,000
$0.0438
150,000
$0.0432
250,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing