- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LBC3225T4R7MRV
LBC3225T4R7MRV
Taiyo Yuden
Inductor General Purpose Chip Wirewound 4.7uH 20% 100KHz Ferrite 0.68A 0.13Ohm DCR 1210 Automotive Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 4.7uH 20% 100KHz Ferrite 0.68A 0.13Ohm DCR 1210 Automotive Medical T/R
Search Keywords: LBC3225T4R7MRV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LBC3225T4R7MRV
-
Alias/AKA:LQLBC3225T4R7MRV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:4.7 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.68 A
-
Maximum DC Resistance:0.13 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1335
3,000
$0.1255
5,000
$0.1200
8,000
$0.1183
25,000
$0.1134
50,000
$0.1089
100,000
$0.1087
150,000 +
$0.1075
Click for Quote
Log in
to unlock special pricing