- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LBC3225T3R3MR
Taiyo Yuden
LBC3225T3R3MR
Inductor Chip Wirewound 3.3uH 20% 100KHz Ferrite 820mA 123.5mOhm DCR 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Chip Wirewound 3.3uH 20% 100KHz Ferrite 820mA 123.5mOhm DCR 1210 T/R
Search Keywords: LBC3225T3R3MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LBC3225T3R3MR
-
Alias/AKA:LQLBC3225T3R3MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is LBC3225T3R3MR RoHS compliant?
Yes, LBC3225T3R3MR is RoHS compliant.
What is the lead time for LBC3225T3R3MR?
The standard lead time for LBC3225T3R3MR is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0918
3,000
$0.0723
8,000
$0.0691
25,000
$0.0653
50,000
$0.0652
100,000
$0.0628
150,000
$0.0627
250,000 +
$0.0620
Click for Quote
Log in
to unlock special pricing