- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LBC2518T100KV
Taiyo Yuden
LBC2518T100KV
Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 375mA 1007 Embossed T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 375mA 1007 Embossed T/R
Search Keywords: LBC2518T100KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LBC2518T100KV
-
Alias/AKA:LQLBC2518T100KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is LBC2518T100KV RoHS compliant?
Yes, LBC2518T100KV is RoHS compliant.
What is the lead time for LBC2518T100KV?
The standard lead time for LBC2518T100KV is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,000
$0.1050
4,000
$0.1004
6,000
$0.1002
8,000
$0.0990
26,000
$0.0949
50,000
$0.0912
100,000
$0.0910
150,000 +
$0.0900
Click for Quote
Log in
to unlock special pricing