- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LBC2016T100K
Taiyo Yuden
LBC2016T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.245A 1.066Ohm DCR 0806 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taiyo Yuden |
| Part No: | LBC2016T100K |
| Alias/AKA: | LQLBC2016T100K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Inductance: | 10 uH |
| Type: | General Purpose Chip7105 |
| Tolerance: | 107104% |
| Technology: | Wirewound7103 |
| Maximum DC Current: | 0.245 A |
| Maximum DC Resistance: | 1.066 Ohm |
| Operating Temperature: | -40 to 105 °C |
| Packaging: | Tape and Reel |