Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

LBC2012T4R7M

Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.295A 0.65Ohm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.295A 0.65Ohm DCR 0805 T/R
Search Keywords: LBC2012T4R7M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: LBC2012T4R7M
Alias/AKA: LQLBC2012T4R7M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 4.7 uH
Type: General Purpose Chip7105
Tolerance: 207104%
Technology: Wirewound7103
Maximum DC Current: 0.295 A
Maximum DC Resistance: 0.65 Ohm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LBC2012T4R7M RoHS compliant?
Yes, LBC2012T4R7M is RoHS compliant.
What is the lead time for LBC2012T4R7M?
The standard lead time for LBC2012T4R7M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,470
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0489
6,000
$0.0483
9,000
$0.0480
12,000
$0.0478
27,000
$0.0471
51,000
$0.0466
102,000
$0.0415
150,000 +
$0.0413
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!