- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LB3218T101K
LB3218T101K
Taiyo Yuden
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.14A 3.12Ohm DCR 1207 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.14A 3.12Ohm DCR 1207 T/R
Search Keywords: LB3218T101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LB3218T101K
-
Alias/AKA:LQLB3218T101K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:100 uH
-
Type:General Purpose Chip7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.14 A
-
Maximum DC Resistance:3.12 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.0500
6,000
$0.0470
10,000
$0.0449
26,000
$0.0437
50,000
$0.0425
100,000
$0.0408
150,000
$0.0402
250,000 +
$0.0396
Click for Quote
Log in
to unlock special pricing