- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LB2518T221K
LB2518T221K
Taiyo Yuden
Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.04A 5.85Ohm DCR 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.04A 5.85Ohm DCR 1007 T/R
Search Keywords: LB2518T221K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LB2518T221K
-
Alias/AKA:LQLB2518T221K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:220 uH
-
Type:General Purpose Chip7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.04 A
-
Maximum DC Resistance:5.85 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0460
6,000
$0.0432
10,000
$0.0413
26,000
$0.0407
50,000
$0.0390
100,000
$0.0375
150,000
$0.0369
250,000 +
$0.0364
Click for Quote
Log in
to unlock special pricing