- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LB2016T330K
LB2016T330K
Taiyo Yuden
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.085A 2.21Ohm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.085A 2.21Ohm DCR 0806 T/R
Search Keywords: LB2016T330K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LB2016T330K
-
Alias/AKA:LQLB2016T330K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:33 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.085 A
-
Maximum DC Resistance:2.21 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
2000
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,000
$0.0543
4,000
$0.0510
8,000
$0.0488
26,000
$0.0474
50,000
$0.0439
100,000
$0.0421
150,000
$0.0420
250,000 +
$0.0419
Click for Quote
Log in
to unlock special pricing