- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LB2016T100K
Taiyo Yuden
LB2016T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.155A 0.65Ohm DCR 0806 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.155A 0.65Ohm DCR 0806 T/R
Search Keywords: LB2016T100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LB2016T100K
-
Alias/AKA:LQLB2016T100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:10 uH
-
Type:General Purpose Chip7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.155 A
-
Maximum DC Resistance:0.65 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is LB2016T100K RoHS compliant?
Yes, LB2016T100K is RoHS compliant.
What is the lead time for LB2016T100K?
The standard lead time for LB2016T100K is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,000
$0.0612
4,000
$0.0575
8,000
$0.0550
26,000
$0.0535
50,000
$0.0495
100,000
$0.0475
150,000
$0.0474
250,000 +
$0.0473
Click for Quote
Log in
to unlock special pricing