- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LB2012T470K
LB2012T470K
Taiyo Yuden
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.06A 4.81Ohm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.06A 4.81Ohm DCR 0805 T/R
Search Keywords: LB2012T470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LB2012T470K
-
Alias/AKA:LQLB2012T470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:47 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.06 A
-
Maximum DC Resistance:4.81 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0526
6,000
$0.0494
12,000
$0.0473
27,000
$0.0459
51,000
$0.0447
102,000
$0.0386
150,000
$0.0385
252,000 +
$0.0384
Click for Quote
Log in
to unlock special pricing