- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LB2012T2R2MV
LB2012T2R2MV
Taiyo Yuden
Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 260mA 0805 Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 260mA 0805 Embossed T/R
Search Keywords: LB2012T2R2MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LB2012T2R2MV
-
Alias/AKA:LQLB2012T2R2MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
750
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
750
$0.1186
6,000
$0.0935
12,000
$0.0895
24,000
$0.0881
48,000
$0.0846
96,000
$0.0812
192,000
$0.0800
384,000 +
$0.0787
Click for Quote
Log in
to unlock special pricing