- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LB1608T100M
LB1608T100M
Taiyo Yuden
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.06A 0.91Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.06A 0.91Ohm DCR 0603 T/R
Search Keywords: LB1608T100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LB1608T100M
-
Alias/AKA:LQLB1608T100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:10 uH
-
Type:General Purpose Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.06 A
-
Maximum DC Resistance:0.91 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4,000
$0.0848
8,000
$0.0812
12,000
$0.0800
28,000
$0.0767
52,000
$0.0663
100,000
$0.0661
152,000
$0.0660
252,000 +
$0.0655
Click for Quote
Log in
to unlock special pricing