- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor Array ›
- L4K212BJ224KD-T
L4K212BJ224KD-T
Taiyo Yuden
Cap Ceramic Array 0.22uF 10V X5R 10% 0805 Pad SMD 4 Capacitor 85°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic Array 0.22uF 10V X5R 10% 0805 Pad SMD 4 Capacitor 85°C T/R
Search Keywords: L4K212BJ224KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:L4K212BJ224KD-T
-
Alias/AKA:CEL4K212BJ224KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Lead Diameter:N/R
-
Case Style:Ceramic Chip
-
Failure Rate:N/R
-
Material:Ceramic
-
Dimension:2mm x 1.25mm x 0.85 mm
-
Construction:Flat
-
Capacitance Value:0.22 uF
-
Dielectric:X5R
-
Lead Pitch:N/R
-
Family:4
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.