- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JWK212C6475MDHT
JWK212C6475MDHT
Taiyo Yuden
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 6.3VDC - X6S - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 6.3VDC - X6S - 0805 - Tape&Reel
Search Keywords: JWK212C6475MDHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JWK212C6475MDHT
-
Alias/AKA:CEJWK212C6475MDHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
4,000
$0.1104
8,000
$0.1088
12,000
$0.1071
28,000
$0.1044
52,000
$0.1003
100,000
$0.0988
152,000 +
$0.0973
Click for Quote
Log in
to unlock special pricing