- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JWK107BJ225MV-T
JWK107BJ225MV-T
Taiyo Yuden
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 6.3VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 6.3VDC - X5R - 0603 - Tape&Reel
Search Keywords: JWK107BJ225MVT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JWK107BJ225MV-T
-
Alias/AKA:CEJWK107BJ225MV-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
4,000
$0.0674
8,000
$0.0645
12,000
$0.0635
28,000
$0.0610
52,000
$0.0600
100,000
$0.0586
152,000
$0.0577
252,000 +
$0.0568
Click for Quote
Log in
to unlock special pricing