- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JWK105C7224MP-F
Taiyo Yuden
JWK105C7224MP-F
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 6.3VDC - X7S - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 6.3VDC - X7S - 0402 - Tape&Reel
Search Keywords: JWK105C7224MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JWK105C7224MP-F
-
Alias/AKA:CEJWK105C7224MP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.22 uF
-
Voltage:6.3 VDC
-
Package/Case:0204
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is JWK105C7224MP-F RoHS compliant?
Yes, JWK105C7224MP-F is RoHS compliant.
What is the lead time for JWK105C7224MP-F?
The standard lead time for JWK105C7224MP-F is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10,000
$0.0263
30,000
$0.0252
50,000
$0.0245
100,000
$0.0238
150,000 +
$0.0237
Click for Quote
Log in
to unlock special pricing