- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JWK105C7104MPHF
JWK105C7104MPHF
Taiyo Yuden
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 20% - 6.3VDC - X7S - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 20% - 6.3VDC - X7S - 0402 - Tape&Reel
Search Keywords: JWK105C7104MPHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JWK105C7104MPHF
-
Alias/AKA:CEJWK105C7104MPHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10,000
$0.0180
30,000
$0.0173
50,000
$0.0170
100,000
$0.0163
150,000
$0.0161
250,000
$0.0141
500,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing