- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JWK105BJ225MP-F
JWK105BJ225MP-F
Taiyo Yuden
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 6.3VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 6.3VDC - X5R - 0402 - Tape&Reel
Search Keywords: JWK105BJ225MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JWK105BJ225MP-F
-
Alias/AKA:CEJWK105BJ225MP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10,000
$0.0514
30,000
$0.0486
50,000
$0.0479
100,000
$0.0467
150,000
$0.0460
250,000 +
$0.0453
Click for Quote
Log in
to unlock special pricing