- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK325BJ476MMHT
JMK325BJ476MMHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel
Search Keywords: JMK325BJ476MMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK325BJ476MMHT
-
Alias/AKA:CEJMK325BJ476MMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:47 uF
-
Voltage:6.3 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.2526
1,000
$0.2373
2,500
$0.2270
5,000
$0.2206
7,500
$0.2145
25,000
$0.2061
50,000 +
$0.2055
Click for Quote
Log in
to unlock special pricing