- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK325B7476MMHTR
JMK325B7476MMHTR
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X7R - 1210 - Tape&Reel
Search Keywords: JMK325B7476MMHTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK325B7476MMHTR
-
Alias/AKA:CEJMK325B7476MMHTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:472227uF
-
Voltage:6.32253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.4777
1,000
$0.4510
2,500
$0.4146
5,000
$0.3785
7,500
$0.3766
10,000
$0.3688
15,000
$0.3670
25,000 +
$0.3651
Click for Quote
Log in
to unlock special pricing