- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK325B7226KMHTR
JMK325B7226KMHTR
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 6.3VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 6.3VDC - X7R - 1210 - Tape&Reel
Search Keywords: JMK325B7226KMHTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK325B7226KMHTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
Supplier Standard Pack:
500 -
Capacitance Value:222227uF
-
Voltage:6.32253VDC
-
Package/Case:12102239
-
Tolerance:102252%
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.