- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK325AC7107MM-P
JMK325AC7107MM-P
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X7S - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X7S - 1210 - Tape&Reel
Search Keywords: JMK325AC7107MMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK325AC7107MM-P
-
Alias/AKA:CEJMK325AC7107MM-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Voltage:6.3 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,903
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.3788
3,000
$0.3688
5,000
$0.3639
8,000
$0.3621
10,000
$0.3590
15,000
$0.3551
25,000
$0.3533
50,000 +
$0.3516
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X7S - 1210 - Tape&Reel
In Stock:
400
Minimum Order:
500