- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK325AC6107MM-T
JMK325AC6107MM-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X6S - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X6S - 1210 - Tape&Reel
Search Keywords: JMK325AC6107MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK325AC6107MM-T
-
Alias/AKA:CEJMK325AC6107MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:1002227uF
-
Voltage:6.32253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.3568
1,000
$0.3456
2,500
$0.3415
5,000
$0.3317
7,500
$0.3300
10,000
$0.3044
15,000
$0.3029
25,000 +
$0.3014
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments