- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK325AC6107MMHP
Taiyo Yuden
JMK325AC6107MMHP
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X6S - 1210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X6S - 1210 - Tape&Reel
Search Keywords: JMK325AC6107MMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK325AC6107MMHP
-
Alias/AKA:CEJMK325AC6107MMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is JMK325AC6107MMHP RoHS compliant?
Yes, JMK325AC6107MMHP is RoHS compliant.
What is the lead time for JMK325AC6107MMHP?
The standard lead time for JMK325AC6107MMHP is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.528
3,000
$0.499
5,000
$0.485
8,000
$0.472
10,000
$0.471
15,000
$0.470
25,000 +
$0.466
Click for Quote
Log in
to unlock special pricing