- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK325ABJ337MM-PE
JMK325ABJ337MM-PE
Taiyo Yuden
The JMK325ABJ337MM-PE is a high dielectric multilayer ceramic capacitor featuring 330 µF capacitance, a 6.3V rating, and an X5 ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The JMK325ABJ337MM-PE is a high dielectric multilayer ceramic capacitor featuring 330 µF capacitance, a 6.3V rating, and an X5R characteristic in a 1210/3225 package.
Search Keywords: JMK325ABJ337MMPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK325ABJ337MM-PE
-
Alias/AKA:CEJMK325ABJ337MM-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:3302227uF
-
Voltage:6.32253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 12/7/26
Minimum Order Quantity:
1000
Order Increment:
1000
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$5.82
2,000
$5.73
4,000
$5.66
8,000
$5.51
16,000
$5.49
32,000 +
$5.39
Click for Quote
Log in
to unlock special pricing