- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK325ABJ227MM-T
JMK325ABJ227MM-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 220uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 220uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel
Search Keywords: JMK325ABJ227MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK325ABJ227MM-T
-
Alias/AKA:CEJMK325ABJ227MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:2202227uF
-
Voltage:6.32253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.867
1,000
$0.829
2,500
$0.820
5,000
$0.800
7,500
$0.798
10,000
$0.779
15,000
$0.759
25,000 +
$0.749
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 220uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel
In Stock:
10,100
Minimum Order:
1,000
CUSTOMERS
ALSO BOUGHT