- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK325ABJ157MM-T
JMK325ABJ157MM-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 150uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 150uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel
Search Keywords: JMK325ABJ157MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK325ABJ157MM-T
-
Alias/AKA:CEJMK325ABJ157MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:150 uF
-
Voltage:6.3 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$1.48
1,000
$1.37
2,500
$1.35
5,000
$1.32
7,500
$1.31
10,000
$1.30
15,000 +
$1.29
Click for Quote
Log in
to unlock special pricing