- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK325ABJ107MM-P
Taiyo Yuden
JMK325ABJ107MM-P
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK325ABJ107MM-P
-
Alias/AKA:CEJMK325ABJ107MM-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:1002227uF
-
Voltage:6.32253VDC
-
Package/Case:12102239
-
Tolerance:202252%