- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316F226ZL-T
JMK316F226ZL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF +80/-20% - 6.3VDC - Y5V - 1206 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF +80/-20% - 6.3VDC - Y5V - 1206 - Tape&Reel
Search Keywords: JMK316F226ZLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316F226ZL-T
-
Alias/AKA:CEJMK316F226ZL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.