- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316BJ476MD-T
JMK316BJ476MD-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel
Search Keywords: JMK316BJ476MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316BJ476MD-T
-
Alias/AKA:CEJMK316BJ476MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:472227uF
-
Voltage:6.32253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Buy all 250 in-stock or the regular minimum order quantity of 4000
Stock lot only:
250
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.4415
4,000
$0.4014
8,000
$0.3827
16,000
$0.3749
32,000
$0.3708
64,000
$0.3699
128,000
$0.3689
256,000 +
$0.3680
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments