- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316BJ106ML-T
JMK316BJ106ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel
Search Keywords: JMK316BJ106MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316BJ106ML-T
-
Alias/AKA:CEJMK316BJ106ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:102227uF
-
Voltage:6.32253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,626
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0465
6,000
$0.0436
10,000
$0.0417
26,000
$0.0411
50,000
$0.0395
100,000
$0.0379
150,000
$0.0378
250,000 +
$0.0377
Click for Quote
Log in
to unlock special pricing