- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316BJ106KLHT
JMK316BJ106KLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X5R - 1206 - Tape&Reel
Search Keywords: JMK316BJ106KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316BJ106KLHT
-
Alias/AKA:CEJMK316BJ106KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:102227uF
-
Voltage:6.32253VDC
-
Package/Case:12062239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2,000
$0.0536
4,000
$0.0503
8,000
$0.0481
26,000
$0.0468
50,000
$0.0410
100,000
$0.0393
150,000
$0.0388
250,000 +
$0.0382
Click for Quote
Log in
to unlock special pricing