- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316BBJ107MLHT
JMK316BBJ107MLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel
Search Keywords: JMK316BBJ107MLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316BBJ107MLHT
-
Alias/AKA:CEJMK316BBJ107MLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:100 uF
-
Voltage:6.3 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130,112
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.2004
4,000
$0.1976
6,000
$0.1948
8,000
$0.1895
10,000
$0.1890
26,000
$0.1637
50,000
$0.1633
100,000 +
$0.1535
Click for Quote
Log in
to unlock special pricing