Image is representational - see mfr. specs

JMK316B7226ML-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X7R - 1206 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X7R - 1206 - Tape&Reel
Search Keywords: JMK316B7226MLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    JMK316B7226ML-T
  • Alias/AKA:
    CEJMK316B7226ML-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    22 uF
  • Voltage:
    6.3 VDC
  • Package/Case:
    1206
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1400
4,000
$0.1308
6,000
$0.1268
8,000
$0.1214
26,000
$0.1164
50,000
$0.1161
100,000
$0.1158
150,000 +
$0.1155
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!