- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316AC7476ML-T
Taiyo Yuden
JMK316AC7476ML-T
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X7S - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X7S - 1206 - Tape&Reel
Search Keywords: JMK316AC7476MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316AC7476ML-T
-
Alias/AKA:CEJMK316AC7476ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is JMK316AC7476ML-T RoHS compliant?
Yes, JMK316AC7476ML-T is RoHS compliant.
What is the lead time for JMK316AC7476ML-T?
The standard lead time for JMK316AC7476ML-T is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
31 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
2,000
$0.2371
4,000
$0.2337
6,000
$0.2304
8,000
$0.2241
10,000
$0.2235
26,000
$0.1068
50,000
$0.1026
100,000 +
$0.1024
Click for Quote
Log in
to unlock special pricing