- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316AC6476ML-T
JMK316AC6476ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X6S - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X6S - 1206 - Tape&Reel
Search Keywords: JMK316AC6476MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316AC6476ML-T
-
Alias/AKA:CEJMK316AC6476ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$0.0725
4,000
$0.0723
6,000
$0.0709
8,000
$0.0707
26,000
$0.0690
50,000
$0.0609
100,000
$0.0608
150,000 +
$0.0606
Click for Quote
Log in
to unlock special pricing