- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316AB7226MLHT
JMK316AB7226MLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X7R - 1206 - Tape&Reel
Search Keywords: JMK316AB7226MLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316AB7226MLHT
-
Alias/AKA:CEJMK316AB7226MLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:222227uF
-
Voltage:6.32253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,970
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,000
$0.1234
4,000
$0.1222
6,000
$0.1210
8,000
$0.1207
26,000
$0.1204
50,000
$0.1201
100,000
$0.1198
150,000 +
$0.1195
Click for Quote
Log in
to unlock special pricing