- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316AB7226KL-TR
JMK316AB7226KL-TR
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 6.3VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 6.3VDC - X7R - 1206 - Tape&Reel
Search Keywords: JMK316AB7226KLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316AB7226KL-TR
-
Alias/AKA:CEJMK316AB7226KL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0853
4,000
$0.0840
6,000
$0.0816
8,000
$0.0804
26,000
$0.0771
50,000
$0.0741
100,000
$0.0730
150,000 +
$0.0719
Click for Quote
Log in
to unlock special pricing