- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK212F475ZD-T
JMK212F475ZD-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF +80/-20% - 6.3VDC - Y5V - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF +80/-20% - 6.3VDC - Y5V - 0805 - Tape&Reel
Search Keywords: JMK212F475ZDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK212F475ZD-T
-
Alias/AKA:CEJMK212F475ZD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:4.7 uF
-
Voltage:6.3 VDC
-
Package/Case:0805
-
Tolerance:-20 to 80 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0187
12,000
$0.0181
28,000
$0.0172
52,000
$0.0106
100,000
$0.0105
152,000
$0.0103
252,000
$0.0103
500,000 +
$0.0101
Click for Quote
Log in
to unlock special pricing