- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK212BJ476MG-T
JMK212BJ476MG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel
Search Keywords: JMK212BJ476MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK212BJ476MG-T
-
Alias/AKA:CEJMK212BJ476MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:47 uF
-
Voltage:6.3 VDC
-
Package/Case:0805
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
687,110
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$0.1013
6,000
$0.0989
9,000
$0.0976
12,000
$0.0966
27,000
$0.0939
51,000
$0.0917
102,000
$0.0894
150,000 +
$0.0882
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT