- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK212BJ475MG-T
Taiyo Yuden
JMK212BJ475MG-T
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel
Search Keywords: JMK212BJ475MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK212BJ475MG-T
-
Alias/AKA:CEJMK212BJ475MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:4.7 uF
-
Voltage:6.3 VDC
-
Package/Case:0805
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is JMK212BJ475MG-T RoHS compliant?
Yes, JMK212BJ475MG-T is RoHS compliant.
What is the lead time for JMK212BJ475MG-T?
The standard lead time for JMK212BJ475MG-T is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0390
9,000
$0.0366
27,000
$0.0345
51,000
$0.0331
102,000
$0.0330
150,000 +
$0.0317
Click for Quote
Log in
to unlock special pricing