- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK212BJ226MG-T
Taiyo Yuden
JMK212BJ226MG-T
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK212BJ226MG-T
-
Alias/AKA:CEJMK212BJ226MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:222227uF
-
Voltage:6.32253VDC
-
Package/Case:08052239
-
Tolerance:202252%