- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK212BJ226MD-T
JMK212BJ226MD-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel
Search Keywords: JMK212BJ226MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK212BJ226MD-T
-
Alias/AKA:CEJMK212BJ226MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:22 uF
-
Voltage:6.3 VDC
-
Package/Case:0805
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0696
8,000
$0.0629
12,000
$0.0592
28,000
$0.0552
52,000
$0.0548
100,000
$0.0547
152,000
$0.0545
252,000 +
$0.0544
Click for Quote
Log in
to unlock special pricing