- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK212BJ106MD-T
JMK212BJ106MD-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel
Search Keywords: JMK212BJ106MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK212BJ106MD-T
-
Alias/AKA:CEJMK212BJ106MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0424
8,000
$0.0418
12,000
$0.0406
28,000
$0.0392
52,000
$0.0254
100,000
$0.0247
152,000
$0.0237
252,000 +
$0.0233
Click for Quote
Log in
to unlock special pricing