- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK212BC6476MG-T
JMK212BC6476MG-T
Taiyo Yuden
The JMK212BC6476MG-T is a high-value multilayer ceramic capacitor with 47µF capacitance, a 6.3V rating, and an X6S temperature ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The JMK212BC6476MG-T is a high-value multilayer ceramic capacitor with 47µF capacitance, a 6.3V rating, and an X6S temperature characteristic in an 0805 package.
Search Keywords: JMK212BC6476MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK212BC6476MG-T
-
Alias/AKA:CEJMK212BC6476MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3,000
$0.2107
6,000
$0.2078
9,000
$0.2049
12,000
$0.2034
27,000
$0.2020
51,000 +
$0.2015
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT