Image is representational - see mfr. specs

JMK212BC6226MG-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X6S - 0805 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X6S - 0805 - Tape&Reel
Search Keywords: JMK212BC6226MGT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    JMK212BC6226MG-T
  • Alias/AKA:
    CEJMK212BC6226MG-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Capacitance Value:
    222227uF
  • Voltage:
    6.32253VDC
  • Package/Case:
    08052239
  • Tolerance:
    202252%
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0422
6,000
$0.0417
9,000
$0.0414
12,000
$0.0412
27,000
$0.0407
51,000
$0.0402
102,000
$0.0358
150,000 +
$0.0356
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!