- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK212B7475MGHT
JMK212B7475MGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - 0805 EIA / 2012 JIS - 6.3V - X7R - 4.7uF (+/-) 20% - Tape&Reel - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - 0805 EIA / 2012 JIS - 6.3V - X7R - 4.7uF (+/-) 20% - Tape&Reel - AEC-Q200
Search Keywords: JMK212B7475MGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK212B7475MGHT
-
Alias/AKA:CEJMK212B7475MGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0458
6,000
$0.0430
12,000
$0.0412
27,000
$0.0400
51,000
$0.0389
102,000
$0.0332
150,000
$0.0318
252,000 +
$0.0314
Click for Quote
Log in
to unlock special pricing