- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK212ABJ475MGHT
Taiyo Yuden
JMK212ABJ475MGHT
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel
Search Keywords: JMK212ABJ475MGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK212ABJ475MGHT
-
Alias/AKA:CEJMK212ABJ475MGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is JMK212ABJ475MGHT RoHS compliant?
Yes, JMK212ABJ475MGHT is RoHS compliant.
What is the lead time for JMK212ABJ475MGHT?
The standard lead time for JMK212ABJ475MGHT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0421
6,000
$0.0396
12,000
$0.0378
27,000
$0.0373
51,000
$0.0358
102,000
$0.0322
150,000 +
$0.0308
Click for Quote
Log in
to unlock special pricing