- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK212AB7106KGHT
JMK212AB7106KGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X7R - 0805 - Tape&Reel
Search Keywords: JMK212AB7106KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK212AB7106KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:10 uF
-
Voltage:6.3 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0368
6,000
$0.0360
12,000
$0.0353
27,000
$0.0344
51,000
$0.0337
102,000
$0.0297
150,000
$0.0294
252,000 +
$0.0288
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT